Wera 05133164001 950/9 Hex-Plus Multicolour 2 L-Key Set Metric BlackLaser 9 Pc

MPN
05133164001
Brand
Wera
EAN-13
4013288207517
Order Code
86-6166
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 4 days

The Wera 950/9 Hex-Plus Multicolour 2 L-Key Set is a high quality metric L-key Set for hexagonal socket screws in a practical wear-resistant, two-component clip fastener, which enables both secure storage of the L-keys and easy removal.

L-keys with Hex-Plus profile offer a larger contact surface within the screw head to minimise risk of damage to the screw recess. The ball-end on the long arm allows for reliable working even in hard-to-reach installation situations. BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The L-keys made from circular material, have a durable rubber sleeve for comfortable grip even at low temperatures. Colour coding and contrasting size markings make it easy to find the right tool.


  • 9-piece metric L-Key set
  • For use with hexagon socket screws
  • L-keys with Hex-Plus, for longer screw life
  • Colour coded handles and size markings
  • BlackLaser surface
  • Hex-Plus, ball-end hexagon on long arm
  • Supplied in two-component, wear resistant clip holder
Type Hexagon L-Key Set
Hex Key Size Various
Drive Type(s) Hex
Height 30mm
Length 145mm
Pieces 9
Weight 424.5g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot