Wera 05130110001 Click-Torque A 6 Set 1

MPN
05130110001
Brand
Wera
EAN-13
4013288205643
Order Code
86-5881
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

A 20-piece socket/bit set in a sturdy, compact protective case. The set features the Click-Torque wrench with 1/4" hexagon drive, with a torque range of 2.5 to 25Nm ± 4%. The reversible ratchet has 45 teeth, easy setting and you can save the desired torque value.
  • Audible and tactile release mechanism when the set torque value is reached
  • Ergonomic 2-component handle
  • Includes Zyklop hex sockets, 1/4" sq. to hex adaptor, wobble extension, 11 bits
Type Torque Wrench Set
Drive Size 1/4in
Length 290mm
Torque Range 2.5 to 25Nm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 65mm
Number of adjustable wrenches 0
Number of bit inserts 12
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 2
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 6
Number of socket spanners 6
Number of step drills 0
Number of stone drills 0
Number of testing tools 1
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 20
Weight 1125.5g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot