This set from Wera includes 6 Kraftform Micro nutdrivers suitable for use with hexagon headed screws, nuts and bolts. Supplied in a rack with wall-bracket.
Set includes 1 each of the following drivers: 2 x 60mm, 2.5 x 60mm, 3 x 60mm, 3.5 x 60mm, 4 x 60mm, 5 x 60mm.
| Type |
Nut Driver Set |
| Tip Size |
Various |
| Length |
157mm |
| E-mechanic set |
true |
| Heating- + sanitary mechanic set |
false |
| Height |
55mm |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers PH |
0 |
| Number of crosshead screwdrivers PZ |
0 |
| Number of files |
0 |
| Number of finishing tools glass fibre cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
0 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Packaging |
Carton |
| Total number of tools |
6 |
| Weight |
429g |
| Width |
205mm |