Wera 05118145001 2072 Kraftform Micro Screwdriver for Microstix® Screws m x 40mm

MPN
05118145001
Brand
Wera
EAN-13
4013288194817
Order Code
08-3241
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Screwdrivers for Microstix® screws. With ergonomic Kraftform Micro handle for comfortable and fatigue-free working and Black Point tip for high corrosion protection. Take it easy tool finder with size stamping and colour coding by profile for quick and easy identification of the required tool.
Application:Microstix® socket screws
Blade:Round
Design:Chrome-plated, Black Point
Handle:Kraftform Micro with non-roll feature and rotating cap, multi-component. Take it easy tool finder: colour coding according to profile (orange = Microstix®) and size stamp.
Length 137mm
ESD Safe No
VDE/1000V Approved No
Handle Length 97mm
Height 18.2mm
Range of use Electrical & precision engineering
Type Speciality screwdriver
Weight 0.01
Width 18.2mm

Reviews

Be the first to submit a review

Trustpilot