Wera 05118136001 2069 Kraftform Micro Nutdriver 5/32"/60

MPN
05118136001
Brand
Wera
EAN-13
4013288032430
Order Code
54-7263
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 21/09/2026

This 5/32in nutdriver from Wera has a chrome-plated round 60mm blade and a 97mm multi-component Kraftform non-roll handle and is suitable for use with hexagon headed nuts, screws and bolts.


  • Blade length: 60mm
  • Length 157mm
  • Handle grip dimensions: 97mm
  • Spanner width: 5/32" (2.4 mm)
  • Weight 20g
Type 2069 5/32" x 60 mm
Tip Size 5/32in
Length 60mm
Flexible false
Handle dimensions 98mm
Height 13mm
Isolation protection 1000 V false
Model Handgrip
Suitable for hexagonal bolts true
Suitable for tommy bar false
Total Length 157mm
VDE Tested false
Weight 17.84g
Width 13mm
With tommy bar false
Wrench width 3.96mm

Reviews

Be the first to submit a review

Trustpilot