Wera 05118044001 Kraftform 2067 Micro Screwdriver TORX BO Tip TX7 x 60mm

MPN
05118044001
Brand
Wera
EAN-13
4013288032232
Order Code
97-5814
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Wera Professional Precision Torx Screwdrivers with blades manufactured from 73MoV52 material. The handle features a convex/concave cap for an easy turning action and comfortable hand rest. The integral hex-shoulder prevents tool roll-off. Significantly reduces fastening times. Lowers cost per screw application. Ideal for electronic and light engineering sectors.

Tip TX7BO for TORX socket screws with safety pin

Blade length 60mm


Length 60mm
ESD Safe No
Tip Type Torx
Tip Size TX7
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot