Wera 05117686001 368 Kraftform Plus Square Socket Screwdriver Size 3/8/150

MPN
05117686001
Brand
Wera
EAN-13
4013288028785
Order Code
54-7943
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 09/10/2026

This Size 3 square socket screwdriver from Wera has a chrome-plated round 150 x 8mm black point blade. This driver has a 112mm multi-component non-roll Kraftform handle.


  • Length 272mm
  • Weight 163.6g
Length 272mm
ESD Safe No
Tip Type Socket
Tip Size 3
VDE/1000V Approved No
Blade Width 3mm
Height 40mm
Height Safe No
Insulated false
Non Sparking No
Product Type Screwdriver
Weight 156g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot