Wera 05104644001 Tapping Head M8 HSS for Drilling Threading Deburring

Image Representative of Range

Wera 05104644001 Tapping Head M8 HSS for Drilling Threading Deburring

MPN
05104644001
Brand
Wera
EAN-13
4013288101549
Order Code
13-5596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Wera 05104644001 Tapping Combo Head is a robust machining tool designed for creating metric M8 threads. It is part of Wera's extensive range of precision tap and die tools, ensuring high performance and reliability. Ideal for professional applications, it facilitates efficient thread cutting with precision and ease.
Type Tapping combo head
Thread Size M8
Cutting Length 12mm
Diameter drill 6.8mm
Double sided drill false
Height 14mm
Holding system Hexagon holder
Length 51mm
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Thread Length 12mm
Thread spec metric
Total Length 51mm
Weight 18g
Width 65mm
With centre drill false

Reviews

Be the first to submit a review

Trustpilot