Wera 05104643001 Tapping Combo Head M6 HSS Hex 1/4 For Drill/Thread

Image Representative of Range

Wera 05104643001 Tapping Combo Head M6 HSS Hex 1/4" For Drill/Thread

MPN
05104643001
Brand
Wera
EAN-13
4013288101532
Order Code
13-5595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Wera 05104643001 Tapping Combo Head is a precision machining tool designed for metric M6 threads. It features durable construction, making it ideal for tap and die applications in metalworking. This tool is perfect for creating precise and clean threads in various machining projects.
Type Tapping combo head
Thread Size M6
Cutting Length 12mm
Diameter drill 5mm
Double sided drill false
Height 24mm
Holding system Hexagon holder
Length 44mm
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Thread Length 12mm
Thread spec metric
Total Length 44mm
Weight 17g
Width 65mm
With centre drill false

Reviews

Be the first to submit a review

Trustpilot