Wera 05104640001 Tapping Head M3 HSS 1/4 Hex Drive for Drilling & Cutting

Image Representative of Range

Wera 05104640001 Tapping Head M3 HSS 1/4" Hex Drive for Drilling & Cutting

MPN
05104640001
Brand
Wera
EAN-13
4013288101501
Order Code
13-5592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.41
10+ £12.40
50+ £10.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wera produces the 05104640001 tapping combo head designed for metric M3 threading, offering precision for tapping tasks. It is ideal for use in machining tools and tap and die applications. This reliable tool comes in a single piece, ensuring efficient performance in industrial settings.
Type Tapping combo head
Thread Size M3
Cutting Length 12mm
Diameter drill 2.5mm
Double sided drill false
Height 14mm
Holding system Hexagon holder
Length 36mm
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Thread Length 12mm
Thread spec metric
Total Length 36mm
Weight 11g
Width 65mm
With centre drill false

Reviews

Be the first to submit a review

Trustpilot