Wera 05104634001 Countersink 16.5mm 1/4 Hex 3 Cutting Edges 90° DIN 335-C

Image Representative of Range

Wera 05104634001 Countersink 16.5mm 1/4 Hex 3 Cutting Edges 90° DIN 335-C

MPN
05104634001
Brand
Wera
EAN-13
4013288101488
Order Code
13-5591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Wera 846 05104634001 Countersink is a 16.5 mm machining tool designed for precision work. Produced by Wera, it features a 1/4 inch (6.3 mm) shank compatible with various equipment. This countersink bit is typically used for creating recessed areas for screw heads in materials like metal and wood.
Type Countersink
Diameter 16.5mm
Cutting Length 20mm
DIN Standard DIN 335-C
Double sided drill false
Height 25mm
Holding system Hexagon holder
Length 105mm
Number of Blades 3
Plug-in axle with flat end true
Suitable for cast iron false
Suitable for concrete false
Suitable for nonferrous metals true
Suitable for plastic false
Suitable for stainless steel false
Suitable for steel true
Suitable for stone false
Suitable for wood false
Tool Holder 1/4" (6.3 mm)
Total Length 40mm
Weight 27g
Width 65mm
With centre drill false
Working Length 20mm

Reviews

Be the first to submit a review

Trustpilot