Wera 05078710001 7783 E Push-Through Square Insert Tool 14x18 x 3/4" x 70mm

MPN
05078710001
Brand
Wera
EAN-13
4013288196460
Order Code
08-3234
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Square drive insert, for 3/4" square socket wrench inserts and 3/4" connecting parts with square drive; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Application: For 3/4"square socket wrench inserts and 3/4" connecting parts with square drive
Drive: 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder
Design: With push-through square with ball lock, forged, chrome-vanadium steel, matt chrome-plated; with safety pin
Type Adapter bit
Imperial or Metric Metric
Length 122mm
Connection size 19.05mm
Construction ratchet false
Dim (L x W x H) 122 x 83 x 15 mm
Height 15mm
Insulated false
Isolation protection 1000 V false
Reversible true
Suitable for bits false
Suitable for sockets true
Trough-feed model false
Universal joint false
VDE Tested false
Weight 83g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot