Wera 05078667001 7779/2 Adapter insert 14x18mm 14x18 x 9x12 x 52mm

MPN
05078667001
Brand
Wera
EAN-13
4013288196545
Order Code
08-3210
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £46.92 £46.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Adapter insert ror the use of square plug-in tools 9x12 mm in torque wrenches with internal square 14x18 mm; for torque wrenches of the Click-Torque X series with 14x18 mm holder.
Application: For the use of square plug-in tools 9x12 mm in torque wrenches with internal square 14x18 mm
Drive: 14x18 mm; for torque wrenches of the Click-Torque X and XP series with 14x18 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Adapter bit
Imperial or Metric Metric
Length 122mm
Dim (L x W x H) 122 x 83 x 16 mm
Height 16mm
Weight 82g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot