Wera 05078666001 7779/1 Adapter insert 9x12mm 9x12 x 14x18 x 49mm

MPN
05078666001
Brand
Wera
EAN-13
4013288196323
Order Code
08-3209
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.19 £43.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Adapter insert ror the use of square plug-in tools 14x18 mm in torque wrenches with internal square 9x12 mm; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: For the use of square plug-in tools 14x18 mm in torque wrenches with internal square 9x12 mm
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Adapter bit
Imperial or Metric Metric
Size "1/4"""
Length 122mm
Dim (L x W x H) 122 x 83 x 25 mm
Height 25mm
Weight 84g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot