Wera 05078606001 7770 Open End Insert 9x12mm 9x12 x 13 x 41mm

MPN
05078606001
Brand
Wera
EAN-13
4013288196040
Order Code
08-3182
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Open end insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: Hexagon screw heads or nuts
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 13mm
Length 122mm
Dim (L x W x H) 122 x 83 x 22 mm
Head width small 30mm
Height 22mm
Height of head small 7mm
Isolation protection 1000 V false
Low spark model false
Right-angled wrench model false
Single wrench model true
Suitable for tommy bar false
Tapered handle false
VDE Tested false
Weight 150g
Width 83mm
With tommy bar false

Reviews

Be the first to submit a review

Trustpilot