Wera 05078604001 7770 Open End Insert 9x12mm 9x12 x 11 x 39mm

MPN
05078604001
Brand
Wera
EAN-13
4013288196064
Order Code
08-3180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 02/10/2026

Open end insert, for hexagon screw heads or nuts; for torque wrenches of the Click-Torque X series with 9x12 mm holder.
Application: Hexagon screw heads or nuts
Drive: 9x12 mm; for torque wrenches of the Click-Torque X and XP series with 9x12 mm holder
Design: Forged, chrome vanadium steel, matt chrome plated; with safety pin
Type Open-ended spanner socket bit
Imperial or Metric Metric
Size 11mm
Length 122mm
Dim (L x W x H) 122 x 83 x 27 mm
Head width small 22mm
Height 27mm
Height of head small 5mm
Isolation protection 1000 V false
Low spark model false
Right-angled wrench model false
Single wrench model true
Suitable for tommy bar false
Tapered handle false
VDE Tested false
Weight 148g
Width 83mm
With tommy bar false

Reviews

Be the first to submit a review

Trustpilot