Wera 05078205001 7773 Square Drive Insert for Torque Wrenches, 3/8in

MPN
05078205001
Brand
Wera
EAN-13
4013288023759
Order Code
54-8000
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.87 £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 30/10/2026

This square drive insert from Wera has a 3/8in drive and a diameter of 22mm.


  • Height 22mm
  • Width 14mm
  • Weight 68g
Type Insert
Drive Size 3/8in
Length 17.5mm
Connection size 9.5mm
Construction ratchet true
Height 21mm
Insulated false
Isolation protection 1000 V false
Reversible false
Suitable for bits false
Suitable for sockets true
Trough-feed model true
Universal joint false
VDE Tested false
Weight 72g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot