Wera 05075851001 7515/16 Kraftform Safe-Torque Speed Universal 1 16 pieces

MPN
05075851001
Brand
Wera
EAN-13
4013288228338
Order Code
08-3175
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £113.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

16-piece tool set. For professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive. 15 tough bits (89 mm length).
16-piece set
Folding pouch with one 7515 torque screwdriver with easy quick torque setting and 15 tough bits (89 mm length)
Type Bit set
Drive Size 1/4"
Length 175mm
Height 60mm
Weight 609g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot