Wera 05075830001 Safe-Torque A 1 Set 1, 1/4" Square Head Drive, 2-12 Nm, 10 pc

MPN
05075830001
Brand
Wera
EAN-13
4013288223005
Order Code
86-6593
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £264.24 £263.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera 05075830001 Safe-Torque A 1 Set 1, 1/4" Square Head Drive, 2-12 Nm, 10 pc

10-piece 1/4" torque wrench set in a robust textile box; torque wrench with slide-over mechanism. Once the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. Setting range of 2 to 12 Nm for controlled clockwise and counterclockwise torque operation. Easy setting and saving of the default value: The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The Torque Lock function allows use as a standard ratchet without torque function. Thus also usable for applications with angles of rotation. Max. breaking torque of the ¼" square head as per DIN 3122. The return angle of only 5° allows the ratchet to be used even in confined spaces. Included are: Safe-Torque A 1 torque wrench, 1/4" square head, 2-12 Nm, 8 sockets with 1/4" drive and one short extension.


  • Slip-over release mechanism - the set torque can never be overtightened
Type Safe-Torque Set
Drive Size 1/4
Length 275mm
Height 65mm
Pieces 10
Range 2 to 12
Weight 1023g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot