Wera 05074790001 7450 Kraftform Adjustable Torque Screwdriver 0.10 - 0.34 Nm

MPN
05074790001
Brand
Wera
EAN-13
4013288179395
Order Code
08-3168
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Wera torque screwdriver. With a factory pre-set torque value set to the smallest scale value. For all applications, where the same constant torque and repeat accuracy are required. The torque can be changed with an extra tool within the measuring range (re-calibration kit can be ordered with the code number 05137003001). Afterwards you can check the set value using an off-the-shelf torque tester. Unlimited loosening torque for slackening stuck screws. Rapidaptor quick-release technology for rapid bit changes. Suitable for bits with a 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand.
Please note: 1 Ncm = 0.01 Nm.
Application: Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4
Design: Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology
Pre-set torque: 0.1 Nm, 0.3 Nm, 0.9 Nm
Accuracy: ± 6% (DIN EN ISO 6789). Reliable slipping mechanism and acoustic signal when reaching the set torque.
Handle: Kraftform with non-roll feature, multi-component
Type Torque screwdriver
Length 133mm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
Height 40mm
Insulated false
Isolation protection 1000 V false
Screwdriver model true
Step size adjustment 0.1Nm
Suitable for extension false
Tightening moment 0.1 - 0.34Nm
Total Length 133mm
VDE Tested false
Weight 122g
Width 40mm
With extension false
With scale false
With signal tone true

Reviews

Be the first to submit a review

Trustpilot