Wera 05074782001 7431 ESD Kraftform Adjustable Torque Screwdriver 0.30-1.00 Nm

MPN
05074782001
Brand
Wera
EAN-13
4013288179166
Order Code
08-3167
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £116.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wera torque screwdriver. Dependable protection against electrostatic energy and associated damage. Variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Suitable for bits with ¼" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Application:Suitable for 1/4" DIN ISO 1173 C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4
Design:Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, non-magnetic
Accuracy:±6 % (DIN EN ISO 6789). Numerical torque value scale. Reliable slipping mechanism and acoustic signal when reaching the set torque.
Handle:Kraftform with non-roll feature, multi-component
Type Torque screwdriver
Length 142mm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
Height 36.5mm
Insulated false
Isolation protection 1000 V false
Screwdriver model true
Step size adjustment 0.05Nm
Suitable for extension false
Tightening moment 0.3 - 1Nm
Total Length 142mm
VDE Tested false
Weight 173.5g
Width 36.5mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot