Wera 05074733001 7445 Kraftform ESD Adj. Torque Screwdriver (2.5-11.5in.lbs)

MPN
05074733001
Brand
Wera
EAN-13
4013288106988
Order Code
86-5932
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 10/10/2026

This Wera ESD-safe, high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 2.5 and 11.5 in. lbs
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • ESD-safe multi-component Kraftform handle with hard and soft zones
  • Length 155mm
  • Wera type 7445, 05074733001
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7445 ESD 2.5 - 11.5 in.lbs
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe Yes
Height 36.5mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 155mm
Non Sparking No
Screwdriver model true
Suitable for extension false
Tightening moment 0.2 - 1.3Nm
Total Length 155mm
VDE Tested false
Weight 203g
Width 36.5mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot