Wera 05074702001 7442 Kraftform Adjustable Torque Screwdriver Pistol Grip 3-6Nm

MPN
05074702001
Brand
Wera
EAN-13
4013288101730
Order Code
54-8013
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £119.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This adjustable torque screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component Kraftform pistol grip handle and is suitable for use with 1/4in hexagon insert bits.


  • Height 100mm
  • Length 150mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 354g
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7442 3.0 - 6.0 Nm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 51mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 218mm
Non Sparking No
Screwdriver model true
Suitable for extension false
Tightening moment 3 - 6Nm
Total Length 150mm
VDE Tested false
Weight 288g
Width 81mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot