Wera Series 7400 Kraftform Adjustable Torque Screwdrivers Pistol Grip

Wera Brand: Wera

This adjustable torque screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component Kraftform pistol grip handle and is suitable for use with 1/4in hexagon insert bits.

  • Height 100mm
  • Length 150mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
Description Image Product Buy Pricing (Ex VAT) Type Correcting variable consistent Tightening moment Weight Drive Tip Size Tip Type VDE/1000V Approved Connection size Electronic ESD Safe Height Height Safe Insulated Isolation protection 1000 V Length Non Sparking Screwdriver model Suitable for extension Total Length
Wera 05074702001 7442 Kraftform Adjustable Torque Screwdriver Pistol Grip 3-6Nm
Wera 05074702001 7442 Kraftform Adjustable Torque Screwdriver Pistol Grip 3-6Nm
Standard range
Order code: 54-8013
MPN: 05074702001

Despatched within 4 working days - 23 in stock
1+ £119.56
Price per unit Ex VAT
7442 3.0 - 6.0 Nm false 3 - 6Nm 288g "1/4"" (6.3 mm)" Various Slotted No 6.3mm false No 51mm No false false 218mm No true false 150mm
Wera 05074705001 7443 Kraftform Adjustable Torque Screwdriver Pistol Grip 4-8Nm
Wera 05074705001 7443 Kraftform Adjustable Torque Screwdriver Pistol Grip 4-8Nm
Extended range
Order code: 54-8014
MPN: 05074705001

Available to back orderBack order, lead time 10 days
1+ £126.84
Price per unit Ex VAT
7443 4.0 - 8.8 Nm true 4 - 8.8Nm 286g "1/4"" (6.3 mm)" Various Slotted No 6.3mm false No 51mm No false false 218mm No true false 150mm

Trustpilot