Wera 05074701001 7441 Kraftform Adjustable Torque Screwdriver 1.2-3Nm

MPN
05074701001
Brand
Wera
EAN-13
4013288100658
Order Code
54-8012
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 4 days

This adjustable torque screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component non-roll Kraftform handle and is suitable for use with 1/4in hexagon insert bits.


  • Length 155mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 120g
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7441 1.2 - 3.0 Nm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 54mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 175mm
Non Sparking No
Screwdriver model true
Suitable for extension false
Tightening moment 1.2 - 3Nm
Total Length 155mm
VDE Tested false
Weight 209g
Width 58mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot