Wera Series 7400 Kraftform Adjustable Torque Screwdrivers

Wera Brand: Wera

This adjustable torque screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component non-roll Kraftform handle and is suitable for use with 1/4in hexagon insert bits.

  • Length 155mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 120g
Description Image Product Buy Pricing (Ex VAT) Type Connection size Height Length Size Step size adjustment Tightening moment Weight Width Drive Tip Size Tip Type VDE/1000V Approved Correcting variable consistent Electronic ESD Safe Height Safe Insulated Isolation protection 1000 V Non Sparking
Wera 05074700001 7440 Kraftform Adjustable Torque Screwdriver 0.3-1.2Nm
Wera 05074700001 7440 Kraftform Adjustable Torque Screwdriver 0.3-1.2Nm
Standard range
Order code: 54-8011
MPN: 05074700001

Despatched same day - 4 in stockAdditional quantity lead time 4 days
1+ £75.06
Price per unit Ex VAT
7440 0.3 - 1.2 Nm 6.3mm 36.5mm 155mm 6.3mm (1/4") 0.05Nm 0.3 - 1.2Nm 203g 36.5mm "1/4"" (6.3 mm)" Various Slotted No false false No No false false No
Wera 05074701001 7441 Kraftform Adjustable Torque Screwdriver 1.2-3Nm
Wera 05074701001 7441 Kraftform Adjustable Torque Screwdriver 1.2-3Nm
Standard range
Order code: 54-8012
MPN: 05074701001

Despatched same day - 7 in stockAdditional quantity lead time 4 days
1+ £75.39
Price per unit Ex VAT
7441 1.2 - 3.0 Nm 54mm 175mm 1.2 - 3Nm 209g 58mm "1/4"" (6.3 mm)" Various Slotted No false false No No false false No

Trustpilot