Wera 05074700001 7440 Kraftform Adjustable Torque Screwdriver 0.3-1.2Nm

MPN
05074700001
Brand
Wera
EAN-13
4013288100641
Order Code
54-8011
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 days

This adjustable torque screwdriver from Wera has a Rapidaptor quick-release chuck and a multi-component non-roll Kraftform handle and is suitable for use with 1/4in hexagon insert bits.


  • Length 155mm
  • Reading accuracy: ±6%
  • Size: 6.3mm (1/4")
  • Weight 120g
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type 7440 0.3 - 1.2 Nm
Connection size 6.3mm
Correcting variable consistent false
Electronic false
ESD Safe No
Height 36.5mm
Height Safe No
Insulated false
Isolation protection 1000 V false
Length 155mm
Non Sparking No
Screwdriver model true
Size 6.3mm (1/4")
Step size adjustment 0.05Nm
Suitable for extension false
Tightening moment 0.3 - 1.2Nm
Total Length 155mm
VDE Tested false
Weight 203g
Width 36.5mm
With extension false
With scale true
With signal tone true

Reviews

Be the first to submit a review

Trustpilot