Wera 05073984001 9514 ESD Magnetiser SB, 64.6mm

MPN
05073984001
Brand
Wera
EAN-13
4013288225924
Order Code
86-6587
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Wera 05073984001 9514 ESD Magnetiser SB, 64.6mm

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm. Simply pull the tool along the positive side of the Wera magnetiser and the tool will hold the screw securely on the blade. To demagnetise, move the tool along the negative side.


  • ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Type 9514 Wera Magnetiser ESD SB
ESD Safe Yes
Height 20mm
Height Safe No
Length 150mm
Non Sparking No
Tip Size Various
Tip Type Various
VDE/1000V Approved No
Weight 37g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot