Wera 05073980001 Impaktor Diamond Bit Holder and 9-Piece Impact Bit Set

MPN
05073980001
Brand
Wera
EAN-13
4013288158574
Order Code
54-6873
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 28/10/2026

This bit-check set from Wera includes an Impaktor Diamond bit holder and 9 bits suitable for Phillips, Pozidriv, Torx and hex screws. These high strength bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 125g

Set includes 1 each of the following bits: Phillips PH2 and PH3; Pozidriv PZ2 and PZ3; Torx TX25, TX30 and TX40, hex SW4 and SW5.
Type Bit-Check 10 Impaktor 1 SB
Blade Type Various
Drive Type 1/4" Hex
Height 16mm
Length 200mm
Material Diamond coated
Number of bits groove 0
Number of bits hexagon socket 2
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 3
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 9
Packaging Plastic box
Weight 135g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot