Wera 05073916001 851/1 Impaktor Diamond Impact Bits for Phillips Screws, PH2

MPN
05073916001
Brand
Wera
EAN-13
4013288158369
Order Code
54-6852
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength Phillips PH2 screw bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 5.7g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 7g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot