Wera 05073890001 Premium Plus Impaktor Diamond Mini-Check Impact Bits, Set of 6

MPN
05073890001
Brand
Wera
EAN-13
4013288158635
Order Code
54-6874
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/10/2026

This set from Wera includes a selection of 6 Phillips, Pozidriv and Torx mini-check bits suitable for use with impact screwdrivers. These bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 95g

Set includes 1 each of the following bits: Phillips PH2 and PH3; Pozidriv PZ2 and PZ3; Torx TX25 and TX30.
Type Bit-Check 6 Impaktor 1 SB
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 15mm
Length 175mm
Material Diamond coated
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 2
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 6
Packaging Plastic box
Weight 84g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot