Wera 05073677001 Kraftform Micro 12 Electronics 1 Set 12pc

MPN
05073677001
Brand
Wera
EAN-13
4013288194831
Order Code
86-5739
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

A high quality 12-piece Wera Micro screwdriver set for precision mechanical work.

Fast twisting is possible by placing the palm on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary.

The power zone has integrated soft areas to ensure the efficient transfer of higher tightening and loosening torque. The Wera Black Point tip offers high corrosion protection and an exact fit.


  • The set contains 1 each of the following:
  • 2050 PH Micro Philips screwdrivers: PH 000, PH 00 & PH 0
  • 2067 TORX BO Micro screwdrivers: TX 8 & TX 10
  • 2067 IPR Micro screwdriver
  • 2035 Micro Slotted screwdrivers: 1.5 x 0.23mm & 2.5 x 0.35mm
  • 2069 Micro hex screwdrivers: 2.5 & 3mm
  • 2072 tri-wing screwdriver, size m
  • 1429 snake-eye screwdriver 3.5 x 1mm
  • Textile storage box
  • Wera type 05073677001, Micro 12 Electronics 1
Type Kraftform Micro 12 Electronics 1
Number of Pieces 12
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Height Safe No
Length 250mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 3
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 2
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 12
Weight 364g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot