Wera 050736400013 BC BR 30 Universal Bit-Check and Bit Holder Set, 31 Pieces

MPN
05073640001
Brand
Wera
EAN-13
4013288144652
Order Code
54-7072
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This comprehesive yet compact set from Wera includes a Rapidaptor bit holder, a 1/4in hexagon to 1/4in square adaptor and a steel bit ratchet plus 28 varied bits suitable for slotted, Phillips, Pozidriv and Torx screws.


  • Length 265mm
  • No. of cogs: 60 Z:
  • Size: 6.3 mm (1/4")
  • Weight 360g

Bit ratchet 6.3 mm (1/4") · Connection piece 6.3 mm (1/4") hexagon on 6.3 mm (1/4") square · Bit-holder Rapidaptor, magnetic 6.3 mm (1/4") x 50 mm · Bits length 25 mm: slotted 1.0 x 5.5 mm; Philips 2x PH 1/3x PH 2/1x PH 3/1x PZ 1/3x PZ 2/1x PZ 3; Inner hexagon SW 3/4/5/6/8 mm; TORX T10/T15/T20/T25/T30/T40. TORX® BO T BO 15/T BO 20/T BO 25/T BO 30.

Type Bit-Check 30 Zyklop Mini 1
Blade Type Various
Drive Type 1/4" Hex
Height 30mm
Length 160mm
Number of bits groove 1
Number of bits hexagon socket 5
Number of bits PH (crosshead) 6
Number of bits PZ (crosshead) 5
Number of bits Torx 6
Number of bits total 28
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 31
Packaging Plastic box
Size 6.3 mm (1/4")
Weight 366g
Width 85mm
With bit ratchet true
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot