Wera 05073630001 BC10/9 SB Premium Plus Stainless Steel Bit Holder and Bits

MPN
05073630001
Brand
Wera
EAN-13
4013288112163
Order Code
54-6661
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

This bit-check set from Wera includes a stainless steel Rapidaptor bit holder and 9 stainless steel bits suitable for Phillips, Pozidriv or Torx screws.


  • Length 25mm
  • Weight 122g

Set includes the following bits: Phillips 1 x PH2; Pozidriv 1 x PZ1 and 2 x PZ2; Torx 1 x TX10, 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX30.
Type Bit-Check 10 Stainless 1 SB
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Height 16mm
Length 200mm
Material Steel
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 1
Number of bits PZ (crosshead) 3
Number of bits Torx 5
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 9
Packaging Plastic box
Weight 107g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot