Wera 05073616001 3888/4/1KSB Premium Plus Stainless Steel Rapidaptor Bit Holder

MPN
05073616001
Brand
Wera
EAN-13
4013288112170
Order Code
54-6662
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.99 £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rapidaptor bit holder from Wera combines Rapid-in, Rapid-out, Rapid-spin, Chuck-all and Single-hand functions.


  • Length 50mm
  • Weight 40g
Type 3888/4/1 K Rapidaptor SB
Drive Type 1/4" Hex
Fast exchange head true
Height 23mm
Length 165mm
Magnetic false
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 36g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot