Wera 05073610001 3851/1 Stainless Premium Plus Phillips PH1 Screwdriver Bit

MPN
05073610001
Brand
Wera
EAN-13
4013288112132
Order Code
54-6957
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

This 1/4in hexagon drive Torsion bit from Wera is made from vacuum ice-hardened stainless steel to minimise the chance of rust and is suitable for use with Phillips screws.


  • Size PH1
  • Length 25mm
  • Weight 10g
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Height 10mm
Length 100mm
Material Stainless Steel
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 1
Total Length 25mm
Weight 7.5g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot