Wera 05073594001 950PKLS/9SM SB Chrome-Plated Metric L-Keys, 9-Piece Set

MPN
05073594001
Brand
Wera
EAN-13
4013288139177
Order Code
54-7166
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.86 £28.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This set from Wera includes 9 extra short chrome-plated L-keys for hexagon socket screws, supplied in a 2-component clip.


  • Weight 426g

Set includes 1 each of the following sizes: 1.5 x 90mm, 2 x 100mm, 2.5 x 112mm, 3 x 126mm, 4 x 140mm, 5 x 160mm, 6 x 180mm, 8 x 200mm, 10 x 219mm.

Type Hex metric
Hex Key Size Various
Bullet-head true
Height 30mm
Length 245mm
Material Chrome plated
Model Other
Number of Keys 9
Pieces 9
Sizes 1.5 - 10mm
Weight 464g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot