Wera 05073544001 3950/9 Hex-Plus Stainless 1 SB L-Key Set Metric - Stainless 9pc

MPN
05073544001
Brand
Wera
EAN-13
4013288180377
Order Code
86-5927
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

A high quality 9-piece stainless steel L-key set for hexagonal socket screws, contained in a practical clip fastener.

The stainless steel construction provides a solution to the problem of rust being transferred from a rusty steel tool to stainless steel screws and fasteners.

L-keys with the Wera Hex-Plus profile offer a larger contact surface within the screw head, reducing the notching effect to a minimum and almost completely eliminating the risk of damaging the screw recess.


  • L-keys for hexagonal socket screws
  • Stainless steel construction
  • Hex-plus profile reduces risk of damage to socket head screws
  • Ball-end on the long arm allows reliable working even at an angle
  • Wear-resistant clip
  • Wera type 05073544001, 3950 PKL/9

Set contains 1 each of the following sizes: 1.5 x 90, 2.0 x 101, 2.5 x 112, 3.0 x 123, 4.0 x 137, 5.0 x 154, 6.0 x 172, 8.0 x 195 & 10.0 x 224mm.

Type Ball end metric
Hex Key Size Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 30mm
Length 245mm
Material Stainless steel
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 9
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Other
Pieces 9
Total number of tools 9
Weight 620g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot