Wera 05073523001 855/4 Z Premium Pozidriv PZ1 Screwdriver Bit, 89mm

MPN
05073523001
Brand
Wera
EAN-13
4013288105905
Order Code
54-6625
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This 1/4in hexagon drive Pozidriv bit from Wera is 89mm long so can be used to get to screws and bolts in hard-to-reach locations.


  • Size PZ1
  • Length 89mm
  • Weight 22g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 11mm
Length 165mm
Number of Pieces 1
Overall Length 89mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 89mm
Weight 22g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot