Wera 05073511001 887/4RR Premium Plus Rapidaptor Ringmagnet Bit Holder

MPN
05073511001
Brand
Wera
EAN-13
4013288105790
Order Code
54-6615
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.07 £20.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Rapidaptor bit holder from Wera combines Rapid-in, Rapid-out, Rapid-spin, Chuck-all and Single-hand functions. This Rapidaptor also has a ring magnet to ensure the screw remains securely on the bit even when working overhead or in other difficult situations.


  • Length 57mm
  • Weight 49.33g
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 23mm
Length 165mm
Magnetic true
Number of Pieces 1
Overall Length 57mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 49g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot