Wera 05073510001 1/4in Hexagon Drive Premium Nutsetters SW3/8in x 50mm

MPN
05073510001
Brand
Wera
EAN-13
4013288105783
Order Code
54-7975
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This 3/8in x 50mm premium nutsetter from Wera has a 1/4in hexagon drive and is suitable for use with hexagon headed screws, nuts and bolts.


  • Length 50mm
  • Weight 33.3g
Type 869/4 M 3/8" x 50 mm SB
Tip Size 3/8in
Length 50mm
Connection size 1/4inch
Double hex insert false
For impact screwdriver false
Height 23mm
Isolation protection 1000 V false
VDE Tested false
Weight 36.5g
Width 60mm
Wrench width (inch) 3/8inch

Reviews

Be the first to submit a review

Trustpilot