Wera 05073509001 1/4in Hexagon Drive Premium Nutsetters SW1/4in x 50mm

MPN
05073509001
Brand
Wera
EAN-13
4013288105776
Order Code
54-7974
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

This 1/4in x 50mm premium nutsetter from Wera has a 1/4in hexagon drive and is suitable for use with hexagon headed screws, nuts and bolts.


  • Length 50mm
  • Weight 26g
Type 869/4 M 1/4" x 50 mm SB
Tip Size 1/4in
Length 50mm
Connection size 1/4inch
Double hex insert false
For impact screwdriver false
Height 11mm
Isolation protection 1000 V false
VDE Tested false
Weight 29g
Width 60mm
Wrench width (inch) 1/4inch

Reviews

Be the first to submit a review

Trustpilot