Wera 05073507001 1/4in Hexagon Drive Premium Nutsetters SW12 x 50mm

MPN
05073507001
Brand
Wera
EAN-13
4013288105752
Order Code
54-7972
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 12 x 50mm premium nutsetter from Wera has a 1/4in hexagon drive and is suitable for use with hexagon headed screws, nuts and bolts.


  • Length 50mm
  • Spanner width: 12mm
  • Weight 40g
Type 869/4 M 12.0 x 50 mm SB
Tip Size 12mm
Length 50mm
Connection size 1/4inch
Double hex insert false
For impact screwdriver false
Height 22mm
Isolation protection 1000 V false
VDE Tested false
Weight 42g
Width 60mm
Wrench width 12mm

Reviews

Be the first to submit a review

Trustpilot