Wera 05073504001 1/4in Hexagon Drive Premium Nutsetters SW9 x 50mm

MPN
05073504001
Brand
Wera
EAN-13
4013288105721
Order Code
54-7969
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.39 £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 9 x 50mm premium nutsetter from Wera has a 1/4in hexagon drive and is suitable for use with hexagon headed screws, nuts and bolts.


  • Length 50mm
  • Spanner width: 9mm
  • Weight 33.3g
Type 869/4 M 9.0 x 50 mm SB
Tip Size 9mm
Length 50mm
Connection size 1/4inch
Double hex insert false
For impact screwdriver false
Height 22mm
Isolation protection 1000 V false
VDE Tested false
Weight 37g
Width 60mm
Wrench width 9mm

Reviews

Be the first to submit a review

Trustpilot