Wera 05073410001 8600-9/TZ Premium Plus Torsion Bit-Check Mixed Bits, 9-Pce Set

MPN
05073410001
Brand
Wera
EAN-13
4013288099495
Order Code
54-6599
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 17/11/2026

This set from Wera includes a selection of 9 Torsion slotted and crosshead bits suitable for driving fasteners into pre-threaded holes in sheet metal or metal, plus a Rapidaptor bit holder.


  • Length 25mm
  • Weight 121g

Set includes 1 each of the following bits: Slotted 0.8 x 5.5mm, 1 x 5.5mm and 1.2 x 6.5mm; Phillips PH1, PH2 and PH3; Pozidriv PZ1, PZ2 and PZ3.
Type Bit-Check 10 Universal 3 SB
Blade Type PH, PZ, slot
Drive Type 1/4" Hex
Height 15mm
Length 200mm
Number of bits groove 3
Number of bits hexagon socket 0
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 9
Packaging Plastic box
Weight 110g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder false

Reviews

Be the first to submit a review

Trustpilot