Wera 05073404001 Classic Mini-Check Torx Bits, 7-Piece Set

MPN
05073404001
Brand
Wera
EAN-13
4013288038111
Order Code
54-6590
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 07/11/2026

This set from Wera includes 6 tough Torx bits suitable for driving fasteners into prethreaded holes in sheet metal or metal and a stainless steel bit holder with a strong permanent magnet.


  • Length 25mm
  • Weight 87g
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Height 15mm
Length 175mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 0
Number of bits Torx 6
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 7
Overall Length 25mm
Packaging Plastic box
Weight 69g
Width 95mm
With bit ratchet false
With handgrip false
With magnetic holder true

Reviews

Be the first to submit a review

Trustpilot