Wera 05073380001 855/1 Classic Tough Pozidriv PZ4 Screwdriver Bit

MPN
05073380001
Brand
Wera
EAN-13
4013288029621
Order Code
54-6563
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This 1/4in hexagon drive bit from Wera is designed for tough applications and is suitable for use with Pozidriv screws. Supplied singly.


  • Size PZ4
  • Length 25mm
  • Weight 17.3g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ4
Head Type Pozidriv
Height 13mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size PZ4
Size bit 4
Total Length 32mm
Weight 18g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot