Wera 05073339001 855/1 BDC Premium Plus Pozidriv PZ2 Screwdriver Bits, Set of 2

MPN
05073339001
Brand
Wera
EAN-13
4013288029393
Order Code
54-6559
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These 1/4in hexagon drive BiTorsion bits from Wera are diamond coated on the tip. This set includes 2 bits suitable for use with Pozidriv screws.


  • Size PZ2
  • Length 25mm
  • Weight 14.8g
Type Insert Bit
Ball locking true
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 10mm
Length 100mm
Material Stainless Steel
Number of Pieces 2
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 14g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot