Wera 05073318001 895/4/1 Universal Bit Holder with Quick-Release Chuck

MPN
05073318001
Brand
Wera
EAN-13
4013288029195
Order Code
54-6547
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/10/2026

This universal bit holder from Wera provides a secure wobble-free connection between holder and bit and can be quickly released, making it ideal for use by professionals.


  • Length 50mm
  • Weight 34.7g
Type Bit Holder
Drive Type 1/4" Hex
Fast exchange head true
Height 23mm
Length 165mm
Magnetic true
Number of Pieces 1
Overall Length 50mm
Size bit insertion 6.3mm
Size machine insertion 6.3mm
Socket holder false
Weight 35g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot