Wera 05073309001 855/1 Classic Tough Pozidriv PZ2 Screwdriver Bits, Pack of 2

MPN
05073309001
Brand
Wera
EAN-13
4013288029102
Order Code
54-6538
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

These 1/4in hexagon drive bits from Wera are designed for tough applications and are suitable for use with Pozidriv screws. Supplied in pack of 2.


  • Size PZ2
  • Length 25mm
  • Weight 16.4g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 2
Total Length 25mm
Weight 14g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot